The 1515SQ-68NJED is a 0.068uH RF wirewound inductor from Coilcraft, featuring a 5% tolerance and a maximum DC current of 5.5A. It has a minimum quality factor of 230 (typical) and a minimum self-resonant frequency of 2130MHz. The inductor measures 5.58mm in length, 3.74mm in depth, and 3.92mm in height, and operates within a temperature range of -40°C to 125°C.
Checking distributor stock and pricing after the page loads.
| Type | RF |
| Technology | Wirewound |
| Core Material | Air |
| Inductance | 0.068uH |
| Tolerance | 5% |
| Inductance Test Frequency | 400MHz |
| Maximum DC Current | 5.5A |
| Max DC Resistance | 0.0086Ohm |
| Minimum Quality Factor | 230(Typ) |
| Minimum Self Resonant Frequency | 2130MHz |
| Product Length | 5.58mm |
| Height | 3.92mm |
| Product Depth | 3.74mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |