The 1515SQ-68NJSC general purpose inductor from Coilcraft features a nominal inductance of 0.068uH and a minimum quality factor of 230 at the nominal inductance. It has a maximum operating temperature of 145°C and a minimum operating temperature of -40°C. The inductor is rated for a maximum current of 5.5A and has a DC resistance of 0.0086 ohms. It is available in a 2114 package type and is suitable for use in RF inductor applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Coilcraft 1515SQ-68NJSC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 145 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 5.33 |
| Tolerance | 5 |
| Package Width | 3.56 |
| Package Height | 3.73 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.068 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.0086 |
| Rated Current-Max | 5.5 |
| Test Frequency | 400 |
| Self Resonance Frequency | 2130 |
| Manufacturer Series | 1515SQ |
| Quality Factor-Min (at L-nom) | 230 |
| Series | 1515SQ |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Coilcraft 1515SQ-68NJSC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.