The 1515SQ-68NJTD is a general purpose inductor from Coilcraft with a nominal inductance of 68uH and a maximum rated current of 5.5A. It operates over a temperature range of -40 to 145 degrees Celsius and has a self resonance frequency of 2130kHz. The inductor is not shielded and is designed for RF applications. It has a DC resistance of 0.0086 ohms and a quality factor of at least 230 at its nominal inductance.
Coilcraft 1515SQ-68NJTD technical specifications.
| Max Operating Temperature | 145 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 5.33 |
| Tolerance | 5 |
| Package Width | 3.56 |
| Package Height | 3.73 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.068 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.0086 |
| Rated Current-Max | 5.5 |
| Test Frequency | 400 |
| Self Resonance Frequency | 2130 |
| Manufacturer Series | 1515SQ |
| Quality Factor-Min (at L-nom) | 230 |
| Series | 1515SQ |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Coilcraft 1515SQ-68NJTD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.