
The 1606-10GLC is a surface mount fixed inductor with a core material of air and a package case of 1606. It has an inductance of 12.55nH and a tolerance of 2%. The inductor is rated for a maximum DC current of 1.6A and an operating temperature range of -40°C to 125°C. It is available in a package quantity of 500 and is packaged in tape and reel. The inductor is RoHS compliant and has a Q factor of 100.
Sign in to ask questions about the Coilcraft 1606-10GLC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Coilcraft 1606-10GLC technical specifications.
| Package/Case | 1606 |
| Core Material | Air |
| Height | 1.58mm |
| Inductance | 12.55nH |
| Inductance Tolerance | 2% |
| Lead Free | Contains Lead |
| Length | 4.19mm |
| Max DC Current | 1.6A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Q Factor | 100 |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 1.6A |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 4.6GHz |
| Series | 1606 |
| Termination | SMD/SMT |
| Test Frequency | 800MHz |
| Tolerance | 5% |
| Width | 3.43mm |
| RoHS | Compliant |
Download the complete datasheet for Coilcraft 1606-10GLC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.