
The 1606-10JLB is a surface mount fixed inductor from Coilcraft with a core material of air and a self resonant frequency of 4.6GHz. It has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The inductor is RoHS compliant and has a Q factor of 100. It is available in a tape and reel packaging with a quantity of 50 pieces per reel.
Sign in to ask questions about the Coilcraft 1606-10JLB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Coilcraft 1606-10JLB technical specifications.
| Core Material | Air |
| Height | 1.58mm |
| Inductance | 12.55nH |
| Lead Free | Contains Lead |
| Length | 4.19mm |
| Max DC Current | 1.6A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 50 |
| Packaging | Tape and Reel |
| Q Factor | 100 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 4.6GHz |
| Series | 1606 |
| Termination | SMD/SMT |
| Test Frequency | 800MHz |
| Tolerance | 5% |
| Width | 3.43mm |
| RoHS | Compliant |
Download the complete datasheet for Coilcraft 1606-10JLB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
