Sign in to ask questions about the Coilcraft 1606-10JLC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Coilcraft 1606-10JLC technical specifications.
| Package/Case | 1606 |
| Core Material | Air |
| Current Rating | 1.6A |
| Height | 1.58mm |
| Inductance | 12.55nH |
| Inductance Tolerance | 5% |
| Lead Free | Contains Lead |
| Length | 4.19mm |
| Max DC Current | 1.6A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Packaging | Tape and Reel |
| Q Factor | 100 |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 1.6A |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 4.6GHz |
| Series | 1606 |
| Termination | SMD/SMT |
| Test Frequency | 800MHz |
| Tolerance | 5% |
| Width | 3.43mm |
| RoHS | Compliant |
Download the complete datasheet for Coilcraft 1606-10JLC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
