This general purpose inductor from Coilcraft has a nominal inductance of 0.01255uH and a maximum rated current of 1.6A. It operates within a temperature range of -40 to 125 degrees Celsius. The inductor is a dual-ended, surface mount device with dimensions of 4.19mm in length, 3.43mm in width, and 1.58mm in height. It is not shielded and has a DC resistance of 0.014 ohms.
Coilcraft 1606-10JSC technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 4.19 |
| Tolerance | 5 |
| Package Width | 3.43 |
| Package Height | 1.58 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.01255 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.014 |
| Rated Current-Max | 1.6 |
| Test Frequency | 800 |
| Self Resonance Frequency | 4600 |
| Quality Factor-Min (at L-nom) | 100 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8504.50.80.00 |
| REACH | not_compliant |
| Military Spec | False |
No datasheet is available for this part.