
The Coilcraft 1606-6JLB is a surface mount fixed inductor with a 5.6nH air core and a maximum DC current of 1.6A. It operates within a temperature range of -40°C to 125°C and features a Q factor of 100. The inductor is packaged in a tape and reel format with 50 units per package and is compliant with RoHS regulations.
Sign in to ask questions about the Coilcraft 1606-6JLB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Coilcraft 1606-6JLB technical specifications.
| Core Material | Air |
| Height | 1.58mm |
| Inductance | 5.6nH |
| Lead Free | Contains Lead |
| Length | 4.19mm |
| Max DC Current | 1.6A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 50 |
| Packaging | Tape and Reel |
| Q Factor | 100 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 6.5GHz |
| Series | 1606 |
| Termination | SMD/SMT |
| Test Frequency | 800MHz |
| Tolerance | 5% |
| Width | 3.43mm |
| RoHS | Compliant |
Download the complete datasheet for Coilcraft 1606-6JLB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
