
The 1606-7GLC is a surface mount air core inductor from Coilcraft with a current rating of 1.6A and an inductance of 7.15nH. It has a tolerance of 2% and a Q factor of 100. The inductor is packaged in a tape and reel format and is RoHS compliant. It operates over a temperature range of -40°C to 125°C and has a self resonant frequency of 6GHz.
Coilcraft 1606-7GLC technical specifications.
| Package/Case | 1606 |
| Core Material | Air |
| Current Rating | 1.6A |
| Height | 1.58mm |
| Inductance | 7.15nH |
| Inductance Tolerance | 2% |
| Lead Free | Contains Lead |
| Length | 4.19mm |
| Max DC Current | 1.6A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Packaging | Tape and Reel |
| Q Factor | 100 |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 1.6A |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 6GHz |
| Series | 1606 |
| Termination | SMD/SMT |
| Test Frequency | 800MHz |
| Tolerance | 5% |
| Width | 3.43mm |
| RoHS | Compliant |
No datasheet is available for this part.
