
The 1606-7JLB is a surface mount fixed inductor from Coilcraft with an air core material and 5% tolerance. It has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The inductor is RoHS compliant and has a Q factor of 100. It is available in a tape and reel packaging with 50 pieces per package.
Coilcraft 1606-7JLB technical specifications.
| Core Material | Air |
| Height | 1.58mm |
| Inductance | 7.15nH |
| Inductance Tolerance | 5% |
| Lead Free | Contains Lead |
| Length | 4.19mm |
| Max DC Current | 1.6A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 50 |
| Packaging | Tape and Reel |
| Q Factor | 100 |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 1.6A |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 6GHz |
| Series | 1606 |
| Termination | SMD/SMT |
| Test Frequency | 800MHz |
| Tolerance | 5% |
| Width | 3.43mm |
| RoHS | Compliant |
No datasheet is available for this part.