
The 1606-7JLC inductor from Coilcraft features a core material of air and a tolerance of 5%. It has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The inductor is packaged in a 1606 case and is designed for surface mount applications. It is RoHS compliant and has a Q factor of 100. The inductor has a self resonant frequency of 6GHz and a test frequency of 800MHz.
Sign in to ask questions about the Coilcraft 1606-7JLC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Coilcraft 1606-7JLC technical specifications.
| Package/Case | 1606 |
| Core Material | Air |
| Current Rating | 1.6A |
| Height | 1.58mm |
| Inductance | 7.15nH |
| Inductance Tolerance | 5% |
| Lead Free | Contains Lead |
| Length | 4.19mm |
| Max DC Current | 1.6A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Packaging | Tape and Reel |
| Q Factor | 100 |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 1.6A |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 6GHz |
| Series | 1606 |
| Termination | SMD/SMT |
| Test Frequency | 800MHz |
| Tolerance | 5% |
| Width | 3.43mm |
| RoHS | Compliant |
Download the complete datasheet for Coilcraft 1606-7JLC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.