
The 1606-8JLB is a surface mount fixed inductor from Coilcraft with a core material of air and a maximum operating temperature of 125°C. It has a maximum DC current rating of 1.6A and a self-resonant frequency of 6GHz. The inductor is packaged in a tape and reel format with 50 pieces per reel and is RoHS compliant. It has a Q factor of 100 and a tolerance of 5%. The inductor is suitable for use in high-frequency applications.
Coilcraft 1606-8JLB technical specifications.
| Core Material | Air |
| Height | 1.58mm |
| Inductance | 8.8nH |
| Lead Free | Contains Lead |
| Length | 4.19mm |
| Max DC Current | 1.6A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 50 |
| Packaging | Tape and Reel |
| Q Factor | 100 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 6GHz |
| Series | 1606 |
| Termination | SMD/SMT |
| Test Frequency | 800MHz |
| Tolerance | 5% |
| Width | 3.43mm |
| RoHS | Compliant |
No datasheet is available for this part.
