The 1606-9 is a general purpose inductor from Coilcraft with a nominal inductance of 0.0099uH and a tolerance of 5%. It has a self resonance frequency of 4700 and a quality factor of at least 100. The inductor is designed for RF applications and has a maximum operating temperature of 85 degrees Celsius. It is available in a dual ended configuration.
Coilcraft 1606-9 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Tolerance | 5 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.0099 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| Test Frequency | 800 |
| Self Resonance Frequency | 4700 |
| Quality Factor-Min (at L-nom) | 100 |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.