The 1606-9GLB is a fixed inductor from Coilcraft with a core material of air and an inductance of 9.85nH. It has a maximum DC current rating of 1.6A and operates over a temperature range of -40°C to 125°C. This inductor is packaged in a surface mount format and is available in quantities of 50 per reel. It is compliant with RoHS regulations and has a self-resonant frequency of 5.2GHz.
Sign in to ask questions about the Coilcraft 1606-9GLB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Coilcraft 1606-9GLB technical specifications.
| Core Material | Air |
| Height | 1.58mm |
| Inductance | 9.85nH |
| Lead Free | Contains Lead |
| Length | 4.19mm |
| Max DC Current | 1.6A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 50 |
| Packaging | Tape and Reel |
| Q Factor | 100 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 5.2GHz |
| Series | 1606 |
| Termination | SMD/SMT |
| Test Frequency | 800MHz |
| Tolerance | 2% |
| Width | 3.43mm |
| RoHS | Compliant |
Download the complete datasheet for Coilcraft 1606-9GLB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.