
The 1606-9JLC is a surface mount air core inductor from Coilcraft with an inductance of 9.85nH and a current rating of 1.6A. It operates over a temperature range of -40°C to 125°C and is packaged in tape and reel. The inductor has a Q factor of 100 and a self resonant frequency of 5.2GHz. It is RoHS compliant and suitable for use in high-frequency applications.
Coilcraft 1606-9JLC technical specifications.
| Package/Case | 1606 |
| Core Material | Air |
| Current Rating | 1.6A |
| Height | 1.58mm |
| Inductance | 9.85nH |
| Inductance Tolerance | 5% |
| Lead Free | Contains Lead |
| Length | 4.19mm |
| Max DC Current | 1.6A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Packaging | Tape and Reel |
| Q Factor | 100 |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 1.6A |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 5.2GHz |
| Series | 1606 |
| Termination | SMD/SMT |
| Test Frequency | 800MHz |
| Tolerance | 5% |
| Width | 3.43mm |
| RoHS | Compliant |
No datasheet is available for this part.