Surface mount fixed inductor featuring 1µH inductance with a 5% tolerance, designed for RF applications. This unshielded wirewound component utilizes a ceramic core and operates with a Q factor of 60 at 7.9MHz. It offers a maximum DC current rating of 480mA and a DCR of 1.2 Ohms, housed in a 1812 case code. Operating temperature range is -40°C to 125°C, with a self-resonant frequency of 310MHz.
Checking distributor stock and pricing after the page loads.
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 1812 |
| Core Material | Ceramic |
| Current Rating | 480mA |
| Height | 3.43mm |
| Inductance | 1uH |
| Inductance Tolerance | 5% |
| Lead Free | Contains Lead |
| Length | 4.95mm |
| Max DC Current | 480mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Packaging | Tape and Reel |
| Q Factor | 60 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 310MHz |
| Series | 1812CS |
| Termination | SMD/SMT |
| Test Frequency | 7.9MHz |
| Tolerance | 5% |
| Weight | 0.000952oz |
| Width | 3.81mm |
| RoHS | Compliant |