
Surface mount fixed inductor featuring 1.2µH inductance with a 5% tolerance, designed for RF applications. This wirewound ceramic core component offers a Q factor of 62 at 7.9MHz and a maximum DC current rating of 480mA. Operating within a temperature range of -40°C to 125°C, it is housed in an 1812 (4532 metric) case and supplied on tape and reel.
Coilcraft 1812CS-122XJLC technical specifications.
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 1812 |
| Core Material | Ceramic |
| Current Rating | 480mA |
| Height | 3.43mm |
| Inductance | 1.2uH |
| Inductance Tolerance | 5% |
| Lead Free | Contains Lead |
| Length | 4.95mm |
| Max DC Current | 480mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 600 |
| Packaging | Tape and Reel |
| Q Factor | 62 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 230MHz |
| Series | 1812CS |
| Termination | SMD/SMT |
| Test Frequency | 7.9MHz |
| Tolerance | 5% |
| Width | 3.81mm |
| RoHS | Compliant |
Download the complete datasheet for Coilcraft 1812CS-122XJLC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.