
The 1812CS-123XJLB is a ceramic inductor with a 12uH inductance value and 5% tolerance. It has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The inductor is packaged in a 2015 surface mount package and is available in a cut tape format. It is RoHS compliant and has a Q factor of 35. The inductor has a self-resonant frequency of 60MHz and is suitable for use in high-frequency applications.
Sign in to ask questions about the Coilcraft 1812CS-123XJLB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Coilcraft 1812CS-123XJLB technical specifications.
| Package/Case | 1812 |
| Core Material | Ceramic |
| Height | 3.43mm |
| Inductance | 12uH |
| Lead Free | Contains Lead |
| Length | 4.95mm |
| Max DC Current | 180mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Packaging | Cut Tape |
| Q Factor | 35 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 60MHz |
| Series | 1812CS |
| Termination | SMD/SMT |
| Test Frequency | 2.5MHz |
| Tolerance | 5% |
| Weight | 0.000952oz |
| Width | 3.81mm |
| RoHS | Compliant |
Download the complete datasheet for Coilcraft 1812CS-123XJLB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
