The 1812CS-123XJLC is a ceramic inductor from Coilcraft with a 12uH inductance and 5% tolerance. It has a current rating of 180mA and operates within a temperature range of -40°C to 125°C. The inductor is packaged in a 2015 SMD/SMT package and is RoHS compliant. It has a Q factor of 35 and a self-resonant frequency of 60MHz.
Sign in to ask questions about the Coilcraft 1812CS-123XJLC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Coilcraft 1812CS-123XJLC technical specifications.
| Package/Case | 1812 |
| Core Material | Ceramic |
| Current Rating | 180mA |
| Height | 3.43mm |
| Inductance | 12uH |
| Inductance Tolerance | 5% |
| Lead Free | Contains Lead |
| Length | 4.95mm |
| Max DC Current | 180mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Packaging | Tape and Reel |
| Q Factor | 35 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 60MHz |
| Series | 1812CS |
| Termination | SMD/SMT |
| Test Frequency | 2.5MHz |
| Tolerance | 5% |
| Weight | 0.000952oz |
| Width | 3.81mm |
| RoHS | Compliant |
Download the complete datasheet for Coilcraft 1812CS-123XJLC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.