
Surface mount fixed inductor featuring 1.5µH inductance with a 2% tolerance, tested at 7.9MHz. This unshielded wirewound RF chip component offers a Q factor of 65 and a maximum DC current rating of 430mA. Designed for automotive applications, it operates within a temperature range of -40°C to 125°C and has a DC resistance of 1.6 Ohms. The component is housed in an 1812 case size and is supplied on tape and reel.
Coilcraft 1812CS-152XGLC technical specifications.
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 1812 |
| Core Material | Ceramic |
| Current Rating | 430mA |
| Height | 3.43mm |
| Inductance | 1.5uH |
| Inductance Tolerance | 2% |
| Lead Free | Contains Lead |
| Length | 4.95mm |
| Max DC Current | 430mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 600 |
| Packaging | Tape and Reel |
| Q Factor | 65 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 210MHz |
| Series | 1812CS |
| Termination | SMD/SMT |
| Test Frequency | 7.9MHz |
| Tolerance | 2% |
| Width | 3.81mm |
| RoHS | Compliant |
Download the complete datasheet for Coilcraft 1812CS-152XGLC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.