The 1812CS-152XJSB is a wirewound RF chip inductor from Coilcraft with a nominal inductance of 1.5uH and a tolerance of 5%. It features a ceramic core material and an unshielded protection style. The inductor has a maximum DC current rating of 0.43A and a maximum DC resistance of 1.6R. It also has a minimum quality factor of 65 and a minimum self-resonant frequency of 210MHz. The inductor is available in a 1812 case size with dimensions of 4.95mm in length, 3.43mm in height, and 3.81mm in product depth. It operates over a temperature range of -40°C to 125°C.
Checking distributor stock and pricing after the page loads.
| Type | RF Chip |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Ceramic |
| Inductance | 1.5uH |
| Tolerance | 5% |
| Inductance Test Frequency | 7.9MHz |
| Maximum DC Current | 0.43A |
| Max DC Resistance | 1.6Ohm |
| Minimum Quality Factor | 65 |
| Minimum Self Resonant Frequency | 210MHz |
| Case Size | 1812 |
| Product Length | 4.95mm |
| Height | 3.43mm |
| Product Depth | 3.81mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |