The 1812CS-152XJTD is a wirewound ceramic inductor from Coilcraft with a type of RF Chip and technology of Wirewound. It has an inductance of 1.5uH and a tolerance of 5%. The inductor has a maximum DC current of 0.43A and a maximum DC resistance of 1.6 ohms. The minimum quality factor is 65 and the minimum self resonant frequency is 210MHz. The inductor is available in a 1812 case size with a product length of 4.95mm, height of 3.43mm, and product depth of 3.81mm. It operates between -40°C and 125°C.
Checking distributor stock and pricing after the page loads.
| Type | RF Chip |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Ceramic |
| Inductance | 1.5uH |
| Tolerance | 5% |
| Inductance Test Frequency | 7.9MHz |
| Maximum DC Current | 0.43A |
| Max DC Resistance | 1.6Ohm |
| Minimum Quality Factor | 65 |
| Minimum Self Resonant Frequency | 210MHz |
| Case Size | 1812 |
| Product Length | 4.95mm |
| Height | 3.43mm |
| Product Depth | 3.81mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |