The 1812CS-222XJLC is a ceramic inductor with a 2.2uH inductance and 5% tolerance, rated for a maximum current of 340mA and operating temperature range of -40°C to 125°C. It is packaged in a 2015 SMD/SMT package and is RoHS compliant. The inductor has a Q factor of 63 and a self-resonant frequency of 170MHz, with a test frequency of 7.9MHz.
Coilcraft 1812CS-222XJLC technical specifications.
| Package/Case | 1812 |
| Core Material | Ceramic |
| Current Rating | 340mA |
| Height | 3.43mm |
| Inductance | 2.2uH |
| Inductance Tolerance | 5% |
| Lead Free | Contains Lead |
| Length | 4.95mm |
| Max DC Current | 340mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Packaging | Tape and Reel |
| Q Factor | 63 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 170MHz |
| Series | 1812CS |
| Termination | SMD/SMT |
| Test Frequency | 7.9MHz |
| Tolerance | 5% |
| Weight | 0.000952oz |
| Width | 3.81mm |
| RoHS | Compliant |
No datasheet is available for this part.