
The 1812CS-223XJLC is a fixed inductor from Coilcraft with an inductance of 22uH and a tolerance of 5%. It has a maximum DC current rating of 160mA and is designed for surface mount applications. The inductor is made of ceramic core material and has a Q factor of 32. It operates over a temperature range of -40°C to 125°C and is packaged in a tape and reel format.
Sign in to ask questions about the Coilcraft 1812CS-223XJLC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Coilcraft 1812CS-223XJLC technical specifications.
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 1812 |
| Core Material | Ceramic |
| Height | 3.43mm |
| Inductance | 22uH |
| Inductance Tolerance | 5% |
| Lead Free | Contains Lead |
| Length | 4.95mm |
| Max DC Current | 160mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Packaging | Tape and Reel |
| Q Factor | 32 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 40MHz |
| Series | 1812CS |
| Termination | SMD/SMT |
| Test Frequency | 2.5MHz |
| Tolerance | 5% |
| Weight | 0.000952oz |
| Width | 3.81mm |
| RoHS | Compliant |
Download the complete datasheet for Coilcraft 1812CS-223XJLC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.