The 1812CS-273XKBB is a surface mount general purpose inductor from Coilcraft with a nominal inductance of 27uH and a tolerance of 10%. It has a maximum rated current of 0.15A and a self resonance frequency of 30MHz. The inductor is shielded and has a quality factor of at least 29. It operates over a temperature range of -40 to 125 degrees Celsius.
Sign in to ask questions about the Coilcraft 1812CS-273XKBB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Coilcraft 1812CS-273XKBB technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 4.95 |
| Tolerance | 10 |
| Package Width | 3.81 |
| Package Height | 3.43 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 27 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 12.5 |
| Rated Current-Max | 0.15 |
| Test Frequency | 2.5 |
| Self Resonance Frequency | 30 |
| Manufacturer Series | 1812CS |
| Quality Factor-Min (at L-nom) | 29 |
| Series | 1812CS SERIES |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Coilcraft 1812CS-273XKBB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.