
The 1812CS-392XJLB is a ceramic inductor from Coilcraft with a 3.9uH inductance value and a 5% tolerance. It has a maximum DC current rating of 240mA and operates within a temperature range of -40°C to 125°C. The inductor is packaged in a 1812 case and is designed for surface mount applications. It is RoHS compliant and contains lead, making it suitable for certain applications. The inductor has a self-resonant frequency of 130MHz and a Q factor of 69.
Coilcraft 1812CS-392XJLB technical specifications.
| Package/Case | 1812 |
| Core Material | Ceramic |
| Height | 3.43mm |
| Inductance | 3.9uH |
| Lead Free | Contains Lead |
| Length | 4.95mm |
| Max DC Current | 240mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Packaging | Bulk |
| Q Factor | 69 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 130MHz |
| Series | 1812CS |
| Termination | SMD/SMT |
| Test Frequency | 7.9MHz |
| Tolerance | 5% |
| Weight | 0.000952oz |
| Width | 3.81mm |
| RoHS | Compliant |
No datasheet is available for this part.