The 1812CS-682XGLC is a wirewound RF chip inductor from Coilcraft with a ceramic core and unshielded protection style. It has an inductance of 6.8uH with a tolerance of 2% and a maximum DC current of 0.21A. The inductor is designed for surface mount applications and has a typical temperature rise of 15 degrees. It operates over a temperature range of -40 to 125 degrees Celsius.
Coilcraft 1812CS-682XGLC technical specifications.
| Type | RF Chip |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Ceramic |
| Inductance | 6.8uH |
| Tolerance | 2% |
| Inductance Test Frequency | 7.9MHz |
| Maximum DC Current | 0.21A |
| Typical Temperature Rise | 15°C |
| Max DC Resistance | 6.6Ohm |
| Minimum Quality Factor | 60 |
| Minimum Self Resonant Frequency | 90MHz |
| Case Size | 1812 |
| Product Length | 4.95mm |
| Height | 3.43mm |
| Product Depth | 3.81mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Coilcraft 1812CS-682XGLC to view detailed technical specifications.
No datasheet is available for this part.