The 1812DPS-222MLC is a 2.2uH general purpose RF inductor from Coilcraft with a 20% tolerance. It has a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. The inductor is a dual-ended type with a shielded construction and is designed for use in RF applications. It has a DC resistance of 0.33 ohms and a self-resonance frequency of 175 MHz. The inductor is part of the 1812DPS series and is suitable for surface mount applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Coilcraft 1812DPS-222MLC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 4 |
| Min Operating Temperature | -40 |
| Number of Functions | 2 |
| Tolerance | 20 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 2.2 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.33 |
| Test Frequency | 0.1 |
| Self Resonance Frequency | 175 |
| Manufacturer Series | 1812DPS |
| Quality Factor-Min (at L-nom) | 29 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Coilcraft 1812DPS-222MLC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.