The 1812FS-105JLD is a shielded wirewound inductor from Coilcraft with a type of power inductors. It has a core material of ceramic/ferrite and a technology of wirewound. The inductance is 1000uH with a tolerance of 5%. The maximum DC current is 0.16A and the maximum saturation current is 0.09A typ. The inductance decrease percentage at Isat is 10%. The maximum DC resistance is 19.5 ohms and the minimum quality factor is 30. The minimum self resonant frequency is 1.68MHz typ. The inductor is available in a 1812 case size with a product length of 5.87mm, height of 3.81mm, and product depth of 4.98mm. The operating temperature range is from -40 to 85 degrees Celsius.
Coilcraft 1812FS-105JLD technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Ceramic/Ferrite |
| Inductance | 1000uH |
| Tolerance | 5% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 0.16A |
| Maximum Saturation Current | 0.09(Typ)A |
| Inductance Decrease Percentage @ Isat | 10% |
| Max DC Resistance | 19.5Ohm |
| Minimum Quality Factor | 30 |
| Minimum Self Resonant Frequency | 1.68M(Typ)Hz |
| Case Size | 1812 |
| Product Length | 5.87mm |
| Height | 3.81mm |
| Product Depth | 4.98mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.