The 1812FS-154JTB is a shielded wirewound inductor from Coilcraft with a type of power inductors and a technology of wirewound. It has a core material of ceramic/ferrite and a case size of 1812. The inductance is 150uH with a tolerance of 5% and an inductance test frequency of 100KHz. The maximum DC current is 0.475A and the maximum saturation current is 0.22A typ. The inductance decrease percentage at Isat is 10 and the max DC resistance is 3.8. It has a minimum quality factor of 40 and a minimum self resonant frequency of 3.4M typ. The inductor is designed for surface mount applications and has a minimum operating temperature of -40C and a maximum operating temperature of 85C.
Coilcraft 1812FS-154JTB technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Ceramic/Ferrite |
| Inductance | 150uH |
| Tolerance | 5% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 0.475A |
| Maximum Saturation Current | 0.22(Typ)A |
| Inductance Decrease Percentage @ Isat | 10% |
| Max DC Resistance | 3.8Ohm |
| Minimum Quality Factor | 40 |
| Minimum Self Resonant Frequency | 3.4M(Typ)Hz |
| Case Size | 1812 |
| Product Length | 5.87mm |
| Height | 3.81mm |
| Product Depth | 4.98mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.