The 1812FS-154KLB is a surface mount general purpose inductor from Coilcraft. It has a nominal inductance of 150uH with a tolerance of 10% and a maximum rated current of 0.475A. The inductor is shielded and has a self resonance frequency of 3.4 MHz. It is designed for use in RF applications and has a maximum operating temperature of 85 degrees Celsius.
Coilcraft 1812FS-154KLB technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 5.87 |
| Tolerance | 10 |
| Package Width | 4.98 |
| Package Height | 3.81 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 150 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 3.8 |
| Rated Current-Max | 0.475 |
| Test Frequency | 0.1 |
| Self Resonance Frequency | 3.4 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.