The 1812FS-222JLC is a surface mount general purpose inductor from Coilcraft with a nominal inductance of 2.2uH. It has a maximum rated current of 2.7A and operates within a temperature range of -40 to 85 degrees Celsius. The inductor is shielded and has a minimum quality factor of 30 at its nominal inductance. It is designed for use in RF applications and has a DC resistance of 0.12 ohms.
Coilcraft 1812FS-222JLC technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 5.87 |
| Tolerance | 5 |
| Package Width | 4.98 |
| Package Height | 3.81 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 2.2 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.12 |
| Rated Current-Max | 2.7 |
| Test Frequency | 0.1 |
| Self Resonance Frequency | 175 |
| Quality Factor-Min (at L-nom) | 30 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Coilcraft 1812FS-222JLC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.