The 1812FS-333JLB is a surface mount inductor from Coilcraft with a nominal inductance of 33uH and a DC resistance of 1.1 ohms. It has a maximum rated current of 0.82A and a self resonance frequency of 10MHz. The inductor is a general purpose type and is shielded. It has a quality factor of at least 45 at its nominal inductance. The inductor is designed for use in RF applications and has a temperature range of -40 to 85 degrees Celsius.
Coilcraft 1812FS-333JLB technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 5.87 |
| Tolerance | 5 |
| Package Width | 4.98 |
| Package Height | 3.81 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 33 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 1.1 |
| Rated Current-Max | 0.82 |
| Test Frequency | 0.1 |
| Self Resonance Frequency | 10 |
| Quality Factor-Min (at L-nom) | 45 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Coilcraft 1812FS-333JLB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.