The 1812FS-333KLD is a shielded wirewound inductor from Coilcraft with a type of power inductors. It features a ceramic/ferrite core material and a tolerance of 10%. The inductor has a maximum DC current of 0.82A and a maximum saturation current of 0.54A (typical). The inductance decrease percentage at the maximum saturation current is 10%. The inductor has a minimum quality factor of 45 and a minimum self-resonant frequency of 10MHz (typical). It is designed for surface mount applications and has a case size of 1812. The product length is 5.87mm, height is 3.81mm, and product depth is 4.98mm. The operating temperature range is from -40C to 85C.
Coilcraft 1812FS-333KLD technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Ceramic/Ferrite |
| Inductance | 33uH |
| Tolerance | 10% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 0.82A |
| Maximum Saturation Current | 0.54(Typ)A |
| Inductance Decrease Percentage @ Isat | 10% |
| Max DC Resistance | 1.1Ohm |
| Minimum Quality Factor | 45 |
| Minimum Self Resonant Frequency | 10M(Typ)Hz |
| Case Size | 1812 |
| Product Length | 5.87mm |
| Height | 3.81mm |
| Product Depth | 4.98mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.