The 1812FS-472JLB is a 4.7uH general purpose RF inductor from Coilcraft. It has a minimum operating temperature of -40°C and a maximum operating temperature of 85°C. The inductor is shielded and has a DC resistance of 0.15 ohms. It is rated for a maximum current of 1.8A and has a self resonance frequency of 125 MHz. The inductor is available in a surface mount package with dimensions of 5.87x4.98x3.81mm.
Coilcraft 1812FS-472JLB technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 5.87 |
| Tolerance | 5 |
| Package Width | 4.98 |
| Package Height | 3.81 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 4.7 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.15 |
| Rated Current-Max | 1.8 |
| Test Frequency | 0.1 |
| Self Resonance Frequency | 125 |
| Quality Factor-Min (at L-nom) | 28 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Coilcraft 1812FS-472JLB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.