The 1812FS-683JLB is a shielded general purpose inductor from Coilcraft with a nominal inductance of 68uH. It has a maximum rated current of 0.65A and a DC resistance of 1.8 ohms. The inductor is designed for RF applications and has a self resonance frequency of 14.2 MHz. It is available in a surface mount package with dimensions of 5.87x4.98x3.81mm and operates over a temperature range of -40 to 85°C.
Coilcraft 1812FS-683JLB technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 5.87 |
| Tolerance | 5 |
| Package Width | 4.98 |
| Package Height | 3.81 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 68 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 1.8 |
| Rated Current-Max | 0.65 |
| Test Frequency | 0.1 |
| Self Resonance Frequency | 14.2 |
| Quality Factor-Min (at L-nom) | 45 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Coilcraft 1812FS-683JLB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.