The 1812FS-824KLC is a general purpose inductor from Coilcraft with a nominal inductance of 820uH and a tolerance of 10%. It is designed for RF inductor applications and has a maximum operating temperature of 85 degrees Celsius. The inductor is shielded and has a dual-ended terminal placement. It is rated for a maximum current of 0.21A and has a DC resistance of 16.8 ohms. The inductor is available in a 2320 package type with dimensions of 5.87mm in length, 4.98mm in width, and 3.81mm in height.
Coilcraft 1812FS-824KLC technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 5.87 |
| Tolerance | 10 |
| Package Width | 4.98 |
| Package Height | 3.81 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 820 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 16.8 |
| Rated Current-Max | 0.21 |
| Test Frequency | 0.1 |
| Self Resonance Frequency | 1.45 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Coilcraft 1812FS-824KLC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.