The 1812LS-393XJTD is a wirewound RF chip inductor from Coilcraft with an inductance of 39uH and a tolerance of 5%. It features a ferrite core material and an unshielded protection style. The inductor has a maximum DC current of 0.21A and a maximum DC resistance of 4.5 ohms. It operates over a temperature range of -40 to 85 degrees Celsius and is suitable for surface mount applications.
Checking distributor stock and pricing after the page loads.
| Type | RF Chip |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Ferrite |
| Inductance | 39uH |
| Tolerance | 5% |
| Inductance Test Frequency | 2.5MHz |
| Maximum DC Current | 0.21A |
| Max DC Resistance | 4.5Ohm |
| Minimum Quality Factor | 45 |
| Minimum Self Resonant Frequency | 30M(Typ)Hz |
| Case Size | 1812 |
| Product Length | 4.95mm |
| Height | 3.43mm |
| Product Depth | 3.81mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |