
Surface mount fixed inductor featuring 680µH inductance with a 5% tolerance, designed for RF applications. This unshielded, wirewound component utilizes a ferrite and ceramic core, offering a Q factor of 33 at 790kHz. It supports a maximum DC current of 60mA and has a DC resistance of 38 Ohms. The inductor is housed in an 1812 case size (4.53mm x 3.81mm x 3.43mm) and operates within a temperature range of -40°C to 85°C.
Coilcraft 1812LS-684XJLC technical specifications.
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 1812 |
| Core Material | Ferrite, Ceramic |
| Current Rating | 60mA |
| Height | 3.43mm |
| Inductance | 680uH |
| Inductance Tolerance | 5% |
| Lead Free | Contains Lead |
| Length | 4.95mm |
| Max DC Current | 60mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 600 |
| Packaging | Tape and Reel |
| Q Factor | 33 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 2.3MHz |
| Series | 1812LS |
| Termination | SMD/SMT |
| Test Frequency | 790kHz |
| Tolerance | 5% |
| Width | 3.81mm |
| RoHS | Compliant |
Download the complete datasheet for Coilcraft 1812LS-684XJLC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
