The Coilcraft 1812PS-102MC is a surface mount inductor with a nominal inductance of 1uH and a maximum rated current of 2.5A. It has a quality factor of at least 35 and a self-resonance frequency of 685MHz. The inductor is shielded and designed for power applications. It operates over a temperature range of -40 to 85 degrees Celsius and is available in a 2320 package type.
Coilcraft 1812PS-102MC technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 5.87 |
| Tolerance | 20 |
| Package Width | 4.98 |
| Package Height | 3.81 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 1 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.05 |
| Rated Current-Max | 2.5 |
| Test Frequency | 0.1 |
| Self Resonance Frequency | 685 |
| Manufacturer Series | 1812PS |
| Quality Factor-Min (at L-nom) | 35 |
| Series | 1812PS |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Coilcraft 1812PS-102MC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.