The 1812PS-154MB is a shielded wirewound inductor from Coilcraft with a type of power chip and technology of wirewound. It has a protection style of shielded and an inductance of 150uH with a tolerance of 20%. The maximum DC current is 0.51A and the maximum saturation current is 0.2A. The inductance decrease percentage at Isat is 10% and the maximum DC resistance is 2.2R. The minimum quality factor is 60 and the minimum self resonant frequency is 11MHz. The inductor is available in a 1812 case size with a product length of 5.87mm, height of 3.81mm, and product depth of 4.98mm. It operates between -40°C and 85°C.
Checking distributor stock and pricing after the page loads.
| Type | Power Chip |
| Technology | Wirewound |
| Protection Style | Shielded |
| Inductance | 150uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 0.51A |
| Maximum Saturation Current | 0.2A |
| Inductance Decrease Percentage @ Isat | 10% |
| Max DC Resistance | 2.2Ohm |
| Minimum Quality Factor | 60 |
| Minimum Self Resonant Frequency | 11M(Typ)Hz |
| Case Size | 1812 |
| Product Length | 5.87mm |
| Height | 3.81mm |
| Product Depth | 4.98mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |