
Surface mount shielded wirewound power inductor with 22µH inductance and 10% tolerance. Features a ferrite core, 1.2A maximum DC current rating, and 0.33 Ohm DC resistance. Operates from -40°C to 105°C with a Q factor of 40 at 100kHz. Packaged in tape and reel for automated assembly.
Checking distributor stock and pricing after the page loads.
Coilcraft 1812PS-223KLB technical specifications.
| Package/Case | 1812 |
| Core Material | Ferrite |
| Height | 3.81mm |
| Inductance | 22uH |
| Inductance Tolerance | 10% |
| Lead Free | Contains Lead |
| Length | 5.87mm |
| Max DC Current | 1.2A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 30 |
| Packaging | Tape and Reel |
| Q Factor | 40 |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 1.2A |
| RoHS Compliant | Yes |
| Saturation Current | 540mA |
| Self Resonant Frequency | 45MHz |
| Series | 1812PS |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 10% |
| Width | 4.98mm |
| RoHS | Compliant |