
Surface mount fixed inductor with 27nH inductance and 5% tolerance, designed for RF applications. Features a 3.5A current rating, 4mΩ DC resistance, and a Q factor of 100 at 150MHz. Operates within a -40°C to 125°C temperature range and has a self-resonant frequency of 2.7GHz. Packaged in an 1812 case size on tape and reel.
Checking distributor stock and pricing after the page loads.
| Package/Case | 1812 |
| Core Material | Air |
| Current Rating | 3.5A |
| DC Current | 3.5A |
| DC Resistance (DCR) | 4mR |
| Depth | 6.35mm |
| Height | 4.2mm |
| Inductance | 27nH |
| Inductance Tolerance | 5% |
| Lead Free | Contains Lead |
| Length | 6.35mm |
| Max DC Current | 3.5A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Q Factor | 100 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 3.5A |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 2.7GHz |
| Series | 1812SMS |
| Termination | SMD/SMT |
| Test Frequency | 150MHz |
| Tolerance | 5% |
| Width | 4.95mm |
| RoHS | Compliant |