
Inductor RF Wirewound 0.033uH 2% 150MHz 100Q-Factor Air 3A 0.0048Ohm DCR Automotive T/R
Checking distributor stock and pricing after the page loads.
| Package/Case | 1812 |
| Core Material | Air |
| Current Rating | 3A |
| Height | 4.2mm |
| Inductance | 33nH |
| Inductance Tolerance | 2% |
| Lead Free | Contains Lead |
| Length | 6.35mm |
| Max DC Current | 3A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Packaging | Tape and Reel |
| Q Factor | 100 |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 3A |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 2.5GHz |
| Series | 1812SMS |
| Termination | SMD/SMT |
| Test Frequency | 150MHz |
| Tolerance | 2% |
| Width | 4.95mm |
| RoHS | Compliant |