Inductor RF Wirewound 0.033uH 5% 150MHz 100Q-Factor Air 3A 0.0048Ohm DCR Automotive
Coilcraft 1812SMS-33NJL technical specifications.
| Type | RF |
| Technology | Wirewound |
| Core Material | Air |
| Inductance | 0.033uH |
| Tolerance | 5% |
| Inductance Test Frequency | 150MHz |
| Maximum DC Current | 3A |
| Max DC Resistance | 0.0048Ohm |
| Minimum Quality Factor | 100 |
| Minimum Self Resonant Frequency | 2500MHz |
| Product Length | 4.95mm |
| Height | 4.2mm |
| Product Depth | 6.35mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.