
The 1812SMS-33NJLC is a surface mount fixed inductor from Coilcraft with a core material of air and an inductance of 33nH. It has a current rating of 3A and operates over a temperature range of -40°C to 125°C. The inductor is packaged in a 1812 case and is available on tape and reel. It is RoHS compliant and has a Q factor of 100.
Sign in to ask questions about the Coilcraft 1812SMS-33NJLC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Coilcraft 1812SMS-33NJLC technical specifications.
| Package/Case | 1812 |
| Core Material | Air |
| Current Rating | 3A |
| Height | 4.2mm |
| Inductance | 33nH |
| Inductance Tolerance | 5% |
| Lead Free | Contains Lead |
| Length | 6.35mm |
| Max DC Current | 3A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Packaging | Tape and Reel |
| Q Factor | 100 |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 3A |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 2.5GHz |
| Series | 1812SMS |
| Termination | SMD/SMT |
| Test Frequency | 150MHz |
| Tolerance | 5% |
| Width | 4.95mm |
| RoHS | Compliant |
Download the complete datasheet for Coilcraft 1812SMS-33NJLC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
