The Coilcraft 1812SMS-33NJSC is a general purpose inductor with a nominal inductance of 33uH and a tolerance of 5%. It has a maximum operating temperature of 140 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. The inductor is available in a surface mount package with dimensions of 4.95mm in length, 6.35mm in width, and 4.2mm in height. It has a dual-ended terminal placement and is not shielded.
Coilcraft 1812SMS-33NJSC technical specifications.
| Max Operating Temperature | 140 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 4.95 |
| Tolerance | 5 |
| Package Width | 6.35 |
| Package Height | 4.2 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.033 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.0048 |
| Test Frequency | 150 |
| Self Resonance Frequency | 0.0025 |
| Quality Factor-Min (at L-nom) | 100 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.