Surface mount wirewound inductor with 39nH inductance and 5% tolerance, designed for RF applications. Features a 3A current rating, 100 Q-factor at 150MHz, and a low 4.4mΩ DCR. Operates within a -40°C to 125°C temperature range and has a self-resonant frequency of 2.1GHz. Packaged in tape and reel for automated assembly.
Sign in to ask questions about the Coilcraft 1812SMS-39NJLC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Coilcraft 1812SMS-39NJLC technical specifications.
| Package/Case | 1812 |
| Core Material | Air |
| Current Rating | 3A |
| DC Current | 3A |
| DC Resistance (DCR) | 4.4mR |
| Depth | 6.35mm |
| Height | 4.2mm |
| Inductance | 39nH |
| Inductance Tolerance | 5% |
| Lead Free | Contains Lead |
| Length | 6.35mm |
| Max DC Current | 3A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Packaging | Tape and Reel |
| Q Factor | 100 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 3A |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 2.1GHz |
| Series | 1812SMS |
| Termination | SMD/SMT |
| Test Frequency | 150MHz |
| Tolerance | 5% |
| Width | 4.95mm |
| RoHS | Compliant |
Download the complete datasheet for Coilcraft 1812SMS-39NJLC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.