The 1812SMS-39NJSD is a 0.039uH wirewound air core RF inductor from Coilcraft, offering a 5% tolerance and a maximum DC current of 3A. It has a maximum DC resistance of 0.0044 ohms and a minimum quality factor of 100. The inductor's self resonant frequency is a minimum of 2100 MHz, and it is designed for surface mount applications. The 1812SMS-39NJSD operates over a temperature range of -40 to 125 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | RF |
| Technology | Wirewound |
| Core Material | Air |
| Inductance | 0.039uH |
| Tolerance | 5% |
| Inductance Test Frequency | 150MHz |
| Maximum DC Current | 3A |
| Max DC Resistance | 0.0044Ohm |
| Minimum Quality Factor | 100 |
| Minimum Self Resonant Frequency | 2100MHz |
| Product Length | 4.95mm |
| Height | 4.2mm |
| Product Depth | 6.35mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |