The 1812SMS-47NGTC is a wirewound RF inductor from Coilcraft with a core material of air and a tolerance of 2%. It has a minimum quality factor of 100 and a minimum self resonant frequency of 2100 MHz. The inductor is designed for surface mount applications and has a maximum operating temperature of 125C. It can handle a maximum DC current of 3A and has a maximum DC resistance of 0.0056 ohms.
Checking distributor stock and pricing after the page loads.
| Type | RF |
| Technology | Wirewound |
| Core Material | Air |
| Inductance | 0.047uH |
| Tolerance | 2% |
| Inductance Test Frequency | 150MHz |
| Maximum DC Current | 3A |
| Max DC Resistance | 0.0056Ohm |
| Minimum Quality Factor | 100 |
| Minimum Self Resonant Frequency | 2100MHz |
| Product Length | 4.95mm |
| Height | 4.2mm |
| Product Depth | 6.35mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |